Part Details for CN1067-000 by TE Connectivity
Overview of CN1067-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1067-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN1067-000
|
Avnet Americas | Cable 1Conductor 26AWG Tin Plated Copper Black 600V - Bulk (Alt: CN1067-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3836 / $3.8201 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$3.5000 | Buy Now |
DISTI #
RYCCN1067-000
|
Heilind Electronics | 55/7309-26-9-0CS2738 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.4900 / $9.8200 | Buy Now | |
DISTI #
CN1067-000
|
Avnet Americas | Cable 1Conductor 26AWG Tin Plated Copper Black 600V - Bulk (Alt: CN1067-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3836 / $3.8201 | Buy Now |
DISTI #
CN1067-000
|
Avnet Americas | Cable 1Conductor 26AWG Tin Plated Copper Black 600V - Bulk (Alt: CN1067-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3836 / $3.8201 | Buy Now |
DISTI #
RYCCN1067-000
|
Interstate Connecting Components | 55/7309-26-9-0CS2738 | 0 |
|
Buy Now | |
DISTI #
000000000006275304
|
Sager | TE Connectivity 55/7309-26-9-0CS2738 Min Qty: 1 | 0 |
|
$3.8200 / $4.7800 | Buy Now |
|
Master Electronics | 0 |
|
$3.4900 / $9.8200 | Buy Now |
Part Details for CN1067-000
CN1067-000 CAD Models
CN1067-000 Part Data Attributes
|
CN1067-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CN1067-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |