Part Details for CN13773_MIRELLA-50-S-PF-RZL by LEDIL
Overview of CN13773_MIRELLA-50-S-PF-RZL by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN13773_MIRELLA-50-S-PF-RZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN13773_MIRELLA-50-S-PF-RZL-ND
|
DigiKey | PACK ROUND 1 POS 49.9MM D 25.8MM Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
CN13773_MIRELLA-50
|
Avnet Americas | PACK ROUND 1 POS 49,9MM (D) 25.8MM(H) - Trays (Alt: CN13773_MIRELLA-50) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
RFQ | |
DISTI #
CN13773_MIRELLA-50
|
Avnet Americas | PACK ROUND 1 POS 49,9MM (D) 25.8MM(H) - Trays (Alt: CN13773_MIRELLA-50) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
RFQ |