Part Details for CN13990_SAGA-HB-IP-WHT by LEDIL
Overview of CN13990_SAGA-HB-IP-WHT by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN13990_SAGA-HB-IP-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1318-ND
|
DigiKey | LENS CLEAR 42-74DEG SCREW Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
CN13990_SAGA-HB-IP
|
Avnet Americas | Round Lens Assembly For CLL010 LED (Alt: CN13990_SAGA-HB-IP) RoHS: Compliant Min Qty: 52 Package Multiple: 26 | 0 |
|
$3.4320 / $4.3428 | Buy Now |
|
Future Electronics | SAGA Series 1 Position Ø 50x12 mm 63° Round White Assembly for Bridgelux Vero 10 RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 26 Container: Tray | 0Tray |
|
$5.0700 / $5.2000 | Buy Now |
DISTI #
CN13990_SAGA-HB-IP
|
Avnet Americas | Round Lens Assembly For CLL010 LED (Alt: CN13990_SAGA-HB-IP) RoHS: Compliant Min Qty: 52 Package Multiple: 26 | 0 |
|
$3.4320 / $4.3428 | Buy Now |
DISTI #
CN13990_SAGA-HB-IP-WHT
|
Avnet Silica | Round Lens Assembly For CLL010 LED (Alt: CN13990_SAGA-HB-IP-WHT) RoHS: Compliant Min Qty: 52 Package Multiple: 26 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CN13990_SAGA-HB-IP-WHT
CN13990_SAGA-HB-IP-WHT CAD Models
CN13990_SAGA-HB-IP-WHT Part Data Attributes:
|
CN13990_SAGA-HB-IP-WHT
LEDIL
Buy Now
|
Compare Parts:
CN13990_SAGA-HB-IP-WHT
LEDIL
|
Samacsys Manufacturer | LEDIL |