There are no models available for this part yet.
Overview of CN4ST3103 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CN4ST3103 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R2586
|
Newark | Splitter Trough, Steel, Gray, 36" L, External Height - Metric:127Mm, External Width - Metric:152Mm, Length - Metric:914Mm, External Height - Imperial:5", External Width - Imperial:6", Length - Imperial:36", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CN4ST3103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$706.6500 / $727.2800 | Buy Now | |
DISTI #
3937-CN4ST3103-ND
|
DigiKey | BOX STEEL GRAY 36"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$1,202.5820 / $1,406.0900 | Buy Now | |
DISTI #
CN4ST3103-ND
|
DigiKey | BOX STEEL GRAY 36"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$710.7900 | Buy Now | |
DISTI #
546-CN4ST3103
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 125A 3 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$710.7800 | Order Now | |
DISTI #
70316834
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 3 Wire | Hammond Manufacturing CN4ST3103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$869.0400 | RFQ | |
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 20 Factory Stock |
|
$668.4400 / $707.9400 | Buy Now | ||
Powell Electronics | N4 SPLTR 36X6X5 Min Qty: 1 | 13 |
|
$661.4200 / $773.3500 | Buy Now | ||
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 20 Factory Stock |
|
$668.4400 / $707.9400 | Buy Now |