Part Details for CN4ST5204SS by Hammond Manufacturing
Overview of CN4ST5204SS by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST5204SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5914
|
Newark | Splitter Trough, 304 Ss, Natural, 60" L, External Height - Metric:152Mm, External Width - Metric:203Mm, Length - Metric:1.52M, External Height - Imperial:6", External Width - Imperial:8", Length - Imperial:60" Rohs Compliant: Yes |Hammond CN4ST5204SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,289.1900 / $2,330.8500 | Buy Now |
DISTI #
164-CN4ST5204SS-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-CN4ST5204SS
|
Mouser Electronics | Electrical Enclosures N4XSS SPLTR 60X8X6 RoHS: Compliant | 0 |
|
$2,251.3400 | Order Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$2,019.4300 / $2,069.3000 | Buy Now | |
|
Master Electronics | 1 Factory Stock |
|
$2,019.4300 / $2,069.3000 | Buy Now |