Part Details for CN5020-500BG564-SCP-G by Cavium Networks
Overview of CN5020-500BG564-SCP-G by Cavium Networks
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN5020-500BG564-SCP-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 67 |
|
$54.1200 / $66.0000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$67.6000 | Buy Now | |
|
Quest Components | 53 |
|
$63.2500 / $71.5000 | Buy Now | |
DISTI #
SMC-CN5020-500BG564-SCP-G
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$42.7465 / $47.7755 | RFQ |
Part Details for CN5020-500BG564-SCP-G
CN5020-500BG564-SCP-G CAD Models
CN5020-500BG564-SCP-G Part Data Attributes
|
CN5020-500BG564-SCP-G
Cavium Networks
Buy Now
Datasheet
|
Compare Parts:
CN5020-500BG564-SCP-G
Cavium Networks
Microprocessor Circuit, CMOS, PBGA564, HSBGA-564
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CAVIUM NETWORKS | |
Package Description | HSBGA-564 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B564 | |
Number of Terminals | 564 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |