Part Details for CN5120 by ShangHai Consonance Electronics
Overview of CN5120 by ShangHai Consonance Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN5120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | boost converterType 4.7V 4.5V~32V SSOP-10-150mil DC-DC Converters ROHS | 348 |
|
$0.2455 / $0.4786 | Buy Now |