Part Details for CN5418-000 by TE Connectivity
Overview of CN5418-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN5418-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN5418-000-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.145" Min Qty: 1600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4321 | Buy Now |
DISTI #
CN5418-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: CN5418-000) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1328 / $2.4080 | Buy Now |
DISTI #
650-CN5418-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing S200-2-00-TC RoHS: Compliant | 0 |
|
$2.3400 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.2100 | Buy Now |
DISTI #
RYCS200-2-00-TC
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS200-2-00-TC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | S200-2-00-TC RoHS: Compliant |
300 In Stock |
|
$2.3400 / $4.1800 | Buy Now |
DISTI #
63011336
|
Verical | Connector Terminals Solder Sleeve Min Qty: 20 Package Multiple: 10 | Americas - 300 |
|
$3.3461 / $5.5364 | Buy Now |
DISTI #
CN5418-000
|
TTI | Solder Sleeves & Shield Tubing S200-2-00-TC RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.1400 / $2.3200 | Buy Now |
DISTI #
RYCS200-2-00-TC
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS200-2-00-TC | 0 |
|
Buy Now | |
DISTI #
000000000003352857
|
Sager | Solder Sleeves & Shield Tubing S200-2-00-TC Min Qty: 1600 | 0 |
|
$1.5300 / $2.4000 | Buy Now |