Part Details for CN5421-000 by TE Connectivity
Overview of CN5421-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN5421-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-CN5421-000-ND
|
DigiKey | S200-5-00-TC Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4135 | Buy Now |
DISTI #
CN5421-000
|
Avnet Americas | Splice Terminal Solder Sleeve Shield Terminator 19.10mm x 7.62mm Transparent Blue - Bulk (Alt: CN5421-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$5.0386 / $6.0634 | Buy Now |
DISTI #
571-CN5421-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing S200-5-00-TC RoHS: Compliant | 0 |
|
$5.4600 / $5.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$5.4800 | Buy Now |
DISTI #
RYCS200-5-00-TC
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS200-5-00-TC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | S200-5-00-TC RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now |
DISTI #
RYCS200-5-00-TC
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS200-5-00-TC | 0 |
|
Buy Now | |
DISTI #
000000000005739565
|
Sager | Solder Sleeves & Shield Tubing S200-5-00-TC Min Qty: 1 | 0 |
|
$5.9700 / $7.4800 | Buy Now |
|
Master Electronics | S200-5-00-TC RoHS: Compliant | 0 |
|
$5.3000 / $14.5200 | Buy Now |