Part Details for CN5495-000 by TE Connectivity
Overview of CN5495-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN5495-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN5495-000
|
Avnet Americas | Cable 28AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: CN5495-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6459 / $2.9874 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | 55PC1121-28-6/9-9 | 0 |
|
$2.6500 / $7.2500 | Buy Now |
DISTI #
RYC55PC1121-28-6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1121-28-6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000006149862
|
Sager | Multi-Conductor Cables 55PC1121-28-6/9-9 Min Qty: 1 | 0 |
|
$2.9900 / $3.7400 | Buy Now |
|
Master Electronics | 55PC1121-28-6/9-9 | 0 |
|
$2.6500 / $7.2500 | Buy Now |
Part Details for CN5495-000
CN5495-000 CAD Models
CN5495-000 Part Data Attributes:
|
CN5495-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CN5495-000
TE Connectivity
Wire And Cable, 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |