Part Details for CN54G by Xcelite by Weller
Overview of CN54G by Xcelite by Weller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN54G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9039
|
Newark | Plier, Long Nose Curved, 5In, Plier Style:Curved Long Nose, Overall Length:5", Product Range:-, Jaw Length:0.938" Rohs Compliant: Na |Weller Xcelite CN54G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$37.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3700 / $41.1000 | Buy Now |