Part Details for CN5501 by ShangHai Consonance Electronics
Overview of CN5501 by ShangHai Consonance Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Linear constant current driver 1A 4V~32V SOP-8-EP LED Drivers ROHS | 371 |
|
$0.1971 / $0.3548 | Buy Now |
|
LCSC | Linear constant current driver 1A 4V32V SOP-8-EP LED Drivers ROHS | 371 |
|
$0.1714 / $0.3085 | Buy Now |