Part Details for CN5711 by ShangHai Consonance Electronics
Overview of CN5711 by ShangHai Consonance Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN5711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.8V~6V SOIC-8-EP LED Drivers ROHS | 4305 |
|
$0.1273 / $0.2592 | Buy Now |
|
LCSC | 2.8V6V SOIC-8-EP LED Drivers ROHS | 4455 |
|
$0.1107 / $0.2254 | Buy Now |