Part Details for CNS 020-42K2F by Vishay Intertechnologies
Overview of CNS 020-42K2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNS 020-42K2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNS020-42K2F
|
Avnet Americas | Res Thin Film 42.2K Ohm 1% 1/2W ±10ppm/°C Conformal Epoxy RDL Thru-Hole - Bulk (Alt: CNS020-42K2F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7740 / $19.2269 | Buy Now |
DISTI #
CNS020-42K2F
|
Avnet Americas | Res Thin Film 42.2K Ohm 1% 1/2W ±10ppm/°C Conformal Epoxy RDL Thru-Hole - Bulk (Alt: CNS020-42K2F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7740 / $19.2269 | Buy Now |