Part Details for CNX_482_1_RTP_12 by Visual Communications Company
Overview of CNX_482_1_RTP_12 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_482_1_RTP_12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9868
|
Newark | Panel Mount Indicator, Led, 10.1Mm, Red, 1.8V, Led Color:Red, Operating Voltage:1.8Vdc, Mounting Hole Dia:10.1Mm, Forward Current If:20Ma, Luminous Intensity:345Mcd, Ip/Nema Rating:Nema 4, Product Range:-, Forward Voltage:1.8V Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_482_1_RTP_12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 | Buy Now |
DISTI #
CNX_482_1_RTP_12-ND
|
DigiKey | PMT INDCTR MS BLK ANDZD ALUM RED Min Qty: 1 Lead time: 12 Weeks Container: Bag |
381 In Stock |
|
$11.7125 / $20.1300 | Buy Now |
DISTI #
593-CNX4821RTP12
|
Mouser Electronics | LED Panel Mount Indicators Red, Black Body CNX 482 1 RTP 12 RoHS: Compliant | 344 |
|
$10.7900 / $16.0000 | Buy Now |
DISTI #
70719212
|
RS | Panel Mount Indicator MOISTURE-SEALED BLACK ANNODIZED ALUMINUM Red | VCC (Visual Communications Company) CNX_482_1_RTP_12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5700 / $14.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$11.3100 | Buy Now |
|
Onlinecomponents.com | PMI RND .4" LED 1.8V Wire Red NEMA4 RoHS: Compliant | 0 |
|
$10.8900 / $15.1200 | Buy Now |