Part Details for CNY17-2X007T by Vishay Intertechnologies
Overview of CNY17-2X007T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17-2X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1693
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-6 Rohs Compliant: Yes |Vishay CNY17-2X007T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 957 |
|
$0.3900 / $0.8540 | Buy Now |
DISTI #
73J6489
|
Newark | Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:Smd, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5000Vrms, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:Cny17 Series Rohs Compliant: Yes |Vishay CNY17-2X007T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3070 | Buy Now |
DISTI #
CNY17-2X007T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: CNY17-2X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 / $0.2984 | Buy Now |
DISTI #
782-CNY17-2X007T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% RoHS: Compliant | 197 |
|
$0.2490 / $0.7800 | Buy Now |
|
Future Electronics | CNY Series Single Channel 5000 V Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |
DISTI #
CNY17-2X007T
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2180 / $0.2260 | Buy Now |
DISTI #
CNY17-2X007T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: CNY17-2X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 / $0.2984 | Buy Now |
DISTI #
CNY17-2X007T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD6 Min Qty: 1 | 0 |
|
$0.2790 / $0.8700 | RFQ |
DISTI #
CNY17-2X007T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R (Alt: CNY17-2X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CNY17-2X007T
CNY17-2X007T CAD Models
CNY17-2X007T Part Data Attributes:
|
CNY17-2X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY17-2X007T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD-6, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 45% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |