-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0732
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:63%, Product Range:- Rohs Compliant: Yes |Onsemi CNY172SR2M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 / $0.7280 | Buy Now |
DISTI #
CNY172SR2MCT-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1817 / $0.7100 | Buy Now |
DISTI #
CNY172SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: CNY172SR2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.2088 | Buy Now |
DISTI #
512-CNY172SR2M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor RoHS: Compliant | 6 |
|
$0.1890 / $0.7300 | Buy Now |
|
Future Electronics | DIP6 SMT Single Channel 70 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1880 / $0.2100 | Buy Now |
|
Future Electronics | DIP6 SMT Single Channel 70 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1880 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 260 |
|
$0.2250 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 70 |
|
$0.3900 / $0.6000 | Buy Now |
|
Quest Components | 208 |
|
$0.2400 / $0.8000 | Buy Now | |
|
Quest Components | 56 |
|
$0.4000 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY172SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY172SR2M
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for CNY172SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY172SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY172SR2VM | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL | onsemi | CNY172SR2M vs CNY172SR2VM |
CNY172SVM | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | CNY172SR2M vs CNY172SVM |
CNY172SVM | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | CNY172SR2M vs CNY172SVM |