Part Details for CNY172VM by onsemi
Overview of CNY172VM by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CNY172VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNY172VM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$0.2381 / $0.8100 | Buy Now |
DISTI #
CNY172VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: CNY172VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2248 / $0.2683 | Buy Now |
DISTI #
512-CNY172VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor RoHS: Compliant | 988 |
|
$0.2380 / $0.7400 | Buy Now |
DISTI #
V79:2366_17800168
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2143 | Americas - 2500 |
|
$0.2172 / $0.4271 | Buy Now |
|
Future Electronics | Single Channel 70 V 4170 Vrms Through Hole Phototransistor Optocoupler -DIP6 RoHS: Compliant pbFree: Yes Min Qty: 3050 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
70728091
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk Min Qty: 28 Package Multiple: 1 Date Code: 2143 | Americas - 2500 |
|
$0.2172 / $0.3529 | Buy Now |
DISTI #
CNY172VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: CNY172VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2248 / $0.2683 | Buy Now |
DISTI #
CNY172VM
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 4.17kV, Uce: 100V Min Qty: 1 | 564 |
|
$0.3240 / $0.8560 | Buy Now |
DISTI #
CNY172VM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk (Alt: CNY172VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CNY172VM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk (Alt: CNY172VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for CNY172VM
CNY172VM CAD Models
CNY172VM Part Data Attributes:
|
CNY172VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY172VM
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |