Part Details for CO-174SMAX200-002 by Amphenol Corporation
Overview of CO-174SMAX200-002 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CO-174SMAX200-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0284
|
Newark | Rf Cable Assembly, Sma Str Plug, 2 , Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg174/U, Impedance:-, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Cables On Demand CO-174SMAX200-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$3.4500 | Buy Now |
DISTI #
3272-CO-174SMAX200-002-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
122 In Stock |
|
$9.2553 / $15.3100 | Buy Now |
DISTI #
CO-174SMAX200-002
|
Avnet Americas | RG174/U SMA MALE/MALE 2FT - Bulk (Alt: CO-174SMAX200-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$9.8375 / $12.1985 | Buy Now |
DISTI #
78Y0284
|
Avnet Americas | RG174/U SMA MALE/MALE 2FT - Bulk (Alt: 78Y0284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$12.1100 / $14.8300 | Buy Now |
DISTI #
523-CO-174SMAX200002
|
Mouser Electronics | RF Cable Assemblies RG174/U SMA Male/Male, 2ft RoHS: Compliant | 134 |
|
$10.0900 / $14.2500 | Buy Now |
|
Onlinecomponents.com | RG174/U SMA Male/SMA Male - 2ft RoHS: Compliant |
50 In Stock |
|
$9.1600 / $12.1300 | Buy Now |
|
Master Electronics | RG174/U SMA Male/SMA Male - 2ft RoHS: Compliant |
50 In Stock |
|
$9.1600 / $12.1300 | Buy Now |
Part Details for CO-174SMAX200-002
CO-174SMAX200-002 CAD Models
CO-174SMAX200-002 Part Data Attributes
|
CO-174SMAX200-002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-174SMAX200-002
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |