Part Details for CO-174SMAX200-010 by Amphenol Corporation
Overview of CO-174SMAX200-010 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CO-174SMAX200-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0289
|
Newark | Rf Cable Assembly, Sma Str Plug, 10 , Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg174/U, Impedance:-, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:- Rohs Compliant: Yes |Amphenol Cables On Demand CO-174SMAX200-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$14.0100 / $19.3900 | Buy Now |
DISTI #
3272-CO-174SMAX200-010-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 10' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1438 In Stock |
|
$12.0659 / $18.5000 | Buy Now |
DISTI #
CO-174SMAX200-010
|
Avnet Americas | RG174/U SMA MALE/MALE 10FT - Bulk (Alt: CO-174SMAX200-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$12.4500 / $15.4380 | Buy Now |
DISTI #
78Y0289
|
Avnet Americas | RG174/U SMA MALE/MALE 10FT - Bulk (Alt: 78Y0289) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 135 Partner Stock |
|
$15.5800 / $19.0100 | Buy Now |
DISTI #
523-CO-174SMAX200010
|
Mouser Electronics | RF Cable Assemblies RG174/U SMA Male/Male, 10ft RoHS: Compliant | 176 |
|
$12.0600 / $18.2700 | Buy Now |
|
Onlinecomponents.com | RG174/U SMA Male/SMA Male - 10ft RoHS: Compliant |
80 In Stock |
|
$11.6000 / $15.3500 | Buy Now |
|
Master Electronics | RG174/U SMA Male/SMA Male - 10ft RoHS: Compliant |
80 In Stock |
|
$11.6000 / $15.3500 | Buy Now |
Part Details for CO-174SMAX200-010
CO-174SMAX200-010 CAD Models
CO-174SMAX200-010 Part Data Attributes
|
CO-174SMAX200-010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-174SMAX200-010
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |