Part Details for CO43025-25.000-EXT-T-TR by Raltron Electronics Corporation
Overview of CO43025-25.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for CO43025-25.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CO43025-25.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 25MHZ 3.3V HCMOS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
891 In Stock |
|
$0.7169 / $1.5200 | Buy Now |
|
Future Electronics | CO43 Series 25 MHz -/+25ppm Stab -40C to 85C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 810 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | 648 |
|
$0.8450 / $2.6000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | CLOCK | 1000 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL OSC. 25MHz 3.3V 20pF 25PPM CMOS SMT | 0 |
|
$0.5622 / $0.6465 | RFQ |
Part Details for CO43025-25.000-EXT-T-TR
CO43025-25.000-EXT-T-TR CAD Models
CO43025-25.000-EXT-T-TR Part Data Attributes
|
CO43025-25.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO43025-25.000-EXT-T-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA SMALL PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 20 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |