Part Details for CO43025-50.000-EXT-T-TR by Raltron Electronics Corporation
Overview of CO43025-50.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO43025-50.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8622
|
Newark | Oscillator, 50Mhz, Cmos/Ttl, 7Mm X 5Mm, Frequency Nom:50Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Co43 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Raltron CO43025-50.000-EXT-T-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 299 |
|
$1.2600 / $1.5700 | Buy Now |
DISTI #
70AK2467
|
Newark | Oscillator, 50Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO43025-50.000-EXT-T-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.0400 / $1.1400 | Buy Now |
DISTI #
2151-CO43025-50.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 50MHZ 3.3V HCMOS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4893 In Stock |
|
$0.8823 / $1.5300 | Buy Now |
|
Future Electronics | CO43025 Series 50.000Mhz Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | 760 |
|
$1.9470 / $3.5400 | Buy Now | |
DISTI #
4165967
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 2000 |
|
$1.1375 | Buy Now |
DISTI #
4165806RL
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 1840 |
|
$1.1889 / $1.6586 | Buy Now |
DISTI #
4165806
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1840 |
|
$1.1889 / $3.0090 | Buy Now |
DISTI #
4165806RL
|
Farnell | OSCILLATOR, 50MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1840 |
|
$1.1761 / $1.2098 | Buy Now |
Part Details for CO43025-50.000-EXT-T-TR
CO43025-50.000-EXT-T-TR CAD Models
CO43025-50.000-EXT-T-TR Part Data Attributes
|
CO43025-50.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO43025-50.000-EXT-T-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 1.544MHz Min, 50MHz Max, 50MHz Nom, ROHS COMPLIANT, ULTRA SMALL PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CO43025-50.000-EXT-T-TR
This table gives cross-reference parts and alternative options found for CO43025-50.000-EXT-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO43025-50.000-EXT-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CO4625-50.000-EXT-TTR | CMOS/TTL Output Clock Oscillator, 50MHz Nom | Raltron Electronics Corporation | CO43025-50.000-EXT-T-TR vs CO4625-50.000-EXT-TTR |
CO4325-50.000-TTR | CMOS/TTL Output Clock Oscillator, 50MHz Nom | Raltron Electronics Corporation | CO43025-50.000-EXT-T-TR vs CO4325-50.000-TTR |
CO4325-50.000-EXT-TTR | CMOS/TTL Output Clock Oscillator, 50MHz Nom | Raltron Electronics Corporation | CO43025-50.000-EXT-T-TR vs CO4325-50.000-EXT-TTR |