Part Details for CO4305-1.8432-EXT-T-TR by Raltron Electronics Corporation
Overview of CO4305-1.8432-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for CO4305-1.8432-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CO4305-1.8432-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ 3.3V HCMOS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
898 In Stock |
|
$0.6218 / $1.2000 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL OSC. 1.8432MHz 3.3V 20pF 50PPM CMOS SMT | 0 |
|
$0.5378 / $0.6185 | RFQ |
Part Details for CO4305-1.8432-EXT-T-TR
CO4305-1.8432-EXT-T-TR CAD Models
CO4305-1.8432-EXT-T-TR Part Data Attributes
|
CO4305-1.8432-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4305-1.8432-EXT-T-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 1.8432MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 20 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |