Part Details for CO4305-32.000-EXT-T-TR by Raltron Electronics Corporation
Overview of CO4305-32.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO4305-32.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2475
|
Newark | Oscillator, 32Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-32.000-EXT-T-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
2151-CO4305-32.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 32MHZ 3.3V HCMOS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2033 In Stock |
|
$0.7357 / $1.2700 | Buy Now |
|
Future Electronics | 32 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.7500 / $0.8100 | Buy Now |
DISTI #
4165830RL
|
element14 Asia-Pacific | OSCILLATOR, 32MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.9027 / $1.3137 | Buy Now |
DISTI #
4165830
|
element14 Asia-Pacific | OSCILLATOR, 32MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1000 |
|
$0.9027 / $2.9502 | Buy Now |
DISTI #
4165830
|
Farnell | OSCILLATOR, 32MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.7368 / $1.2890 | Buy Now |
DISTI #
4165830RL
|
Farnell | OSCILLATOR, 32MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1000 |
|
$0.7368 / $1.0211 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL OSC. 32MHz 3.3V 20pF 50PPM CMOS SMT | 571 |
|
$0.6123 / $0.7041 | Buy Now |
Part Details for CO4305-32.000-EXT-T-TR
CO4305-32.000-EXT-T-TR CAD Models
CO4305-32.000-EXT-T-TR Part Data Attributes
|
CO4305-32.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4305-32.000-EXT-T-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 32MHz Nom, ULTRA SMALL PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |