Part Details for CO4305-50.000-EXT-T-TR by Raltron Electronics Corporation
Overview of CO4305-50.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for CO4305-50.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2479
|
Newark | Oscillator, 50Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-50.000-EXT-T-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7370 / $0.8010 | Buy Now |
DISTI #
80AC8625
|
Newark | Oscillator, 50Mhz, Cmos/Ttl, 7Mm X 5Mm, Frequency Nom:50Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Co43 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Raltron CO4305-50.000-EXT-T-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 785 |
|
$0.9010 / $1.2400 | Buy Now |
DISTI #
2151-CO4305-50.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 50MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1505 In Stock |
|
$0.6218 / $1.2000 | Buy Now |
|
Future Electronics | CO4 Series 50 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT CMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6350 / $0.6800 | Buy Now |
|
Bristol Electronics | 598 |
|
RFQ | ||
|
NAC | CO4 Series 50 MHz 3.3 V �50 ppm -40�C TO +85�C SMT CMOS Clock Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.2500 | Buy Now |
DISTI #
4165985
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 1000 |
|
$0.9027 | Buy Now |
DISTI #
4165861
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 873 |
|
$0.9614 / $2.9502 | Buy Now |
DISTI #
4165861RL
|
element14 Asia-Pacific | OSCILLATOR, 50MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 873 |
|
$0.9614 / $1.3137 | Buy Now |
DISTI #
4165985
|
Farnell | OSCILLATOR, 50MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 1000 |
|
$0.6157 / $0.6619 | Buy Now |
Part Details for CO4305-50.000-EXT-T-TR
CO4305-50.000-EXT-T-TR CAD Models
CO4305-50.000-EXT-T-TR Part Data Attributes
|
CO4305-50.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4305-50.000-EXT-T-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 1.544MHz Min, 50MHz Max, 50MHz Nom, ULTRA SMALL PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |