Part Details for CO4305-8.000-EXT-T-TR by Raltron Electronics Corporation
Overview of CO4305-8.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CO4305-8.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2480
|
Newark | Oscillator, 8Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-8.000-EXT-T-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$1.2700 / $1.5600 | Buy Now |
DISTI #
70AK2481
|
Newark | Oscillator, 8Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-8.000-EXT-T-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7450 / $0.8080 | Buy Now |
DISTI #
2151-CO4305-8.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 8MHZ 3.3V HCMOS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1439 In Stock |
|
$0.6218 / $1.2000 | Buy Now |
|
Future Electronics | 8MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
4165983
|
element14 Asia-Pacific | OSCILLATOR, 8MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 1000 |
|
$0.9089 | Buy Now |
DISTI #
4165857
|
element14 Asia-Pacific | OSCILLATOR, 8MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 450 |
|
$0.9680 / $2.9704 | Buy Now |
DISTI #
4165857RL
|
element14 Asia-Pacific | OSCILLATOR, 8MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 450 |
|
$0.9680 / $1.3226 | Buy Now |
DISTI #
4165857
|
Farnell | OSCILLATOR, 8MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 950 |
|
$0.8255 / $1.1254 | Buy Now |
DISTI #
4165857RL
|
Farnell | OSCILLATOR, 8MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 950 |
|
$0.8255 / $0.8720 | Buy Now |
DISTI #
4165983
|
Farnell | OSCILLATOR, 8MHZ, CMOS / TTL, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 1000 |
|
$0.6198 / $0.6649 | Buy Now |
Part Details for CO4305-8.000-EXT-T-TR
CO4305-8.000-EXT-T-TR CAD Models
CO4305-8.000-EXT-T-TR Part Data Attributes:
|
CO4305-8.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4305-8.000-EXT-T-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.2 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |