Part Details for CO4310-20.000-EXT-TR by Raltron Electronics Corporation
Overview of CO4310-20.000-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for CO4310-20.000-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 20MHz ±100ppm 20pF CMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant |
770 In Stock |
|
$0.4700 / $6.4400 | Buy Now |
DISTI #
CO4310-20-EXTTR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CO4310-20.000-EXT-TR
CO4310-20.000-EXT-TR CAD Models
CO4310-20.000-EXT-TR Part Data Attributes
|
CO4310-20.000-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4310-20.000-EXT-TR
Raltron Electronics Corporation
Oscillator, 1.544MHz Min, 50MHz Max, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |