Part Details for CO66510-20.000-TR by Raltron Electronics Corporation
Overview of CO66510-20.000-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CO66510-20.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$3.4650 / $6.3000 | Buy Now |
Part Details for CO66510-20.000-TR
CO66510-20.000-TR CAD Models
CO66510-20.000-TR Part Data Attributes
|
CO66510-20.000-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO66510-20.000-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 20MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE FUNCTION; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Equivalence Code | SMDIP4,.3,200 | |
Physical Dimension | 14.0mm x 8.65mm x 4.7mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |