Part Details for COM13025-27.000-EXT-T-TR by Raltron Electronics Corporation
Overview of COM13025-27.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for COM13025-27.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-COM13025-27.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 27MHZ 3.3V HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1062 In Stock |
|
$0.5727 / $1.1000 | Buy Now |
|
Future Electronics | COM1 Series 27 MHz 3.3 V ±25 ppm -40°C TO +85°C SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5250 | Buy Now |
Part Details for COM13025-27.000-EXT-T-TR
COM13025-27.000-EXT-T-TR CAD Models
COM13025-27.000-EXT-T-TR Part Data Attributes
|
COM13025-27.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
COM13025-27.000-EXT-T-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LCC4,.1X.13,83/65 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for COM13025-27.000-EXT-T-TR
This table gives cross-reference parts and alternative options found for COM13025-27.000-EXT-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM13025-27.000-EXT-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBRA53L2H-27.000M | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | COM13025-27.000-EXT-T-TR vs EBRA53L2H-27.000M |
EC5625TTS-27.000M | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | COM13025-27.000-EXT-T-TR vs EC5625TTS-27.000M |
ASDMB-27.000MHZ-LR-T | CMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN | Abracon Corporation | COM13025-27.000-EXT-T-TR vs ASDMB-27.000MHZ-LR-T |
VC-801-EAE-FABN-27M0000000_SNPB | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | COM13025-27.000-EXT-T-TR vs VC-801-EAE-FABN-27M0000000_SNPB |
VC-801-EAE-FABN-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | COM13025-27.000-EXT-T-TR vs VC-801-EAE-FABN-27M0000000 |
EC5625ETTTS-27.000M | CMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | COM13025-27.000-EXT-T-TR vs EC5625ETTTS-27.000M |