Part Details for COM1305-12.000-EXT-T-TR by Raltron Electronics Corporation
Overview of COM1305-12.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM1305-12.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2456
|
Newark | Oscillator, 12Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron COM1305-12.000-EXT-T-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$1.0300 / $1.3700 | Buy Now |
DISTI #
2151-COM1305-12.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 12MHZ 3.3V HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2394 In Stock |
|
$0.4909 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5000 | Buy Now |
DISTI #
4165766
|
element14 Asia-Pacific | OSCILLATOR, 12MHZ, CMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.6700 / $2.3264 | Buy Now |
DISTI #
4165766RL
|
element14 Asia-Pacific | OSCILLATOR, 12MHZ, CMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 3000 |
|
$0.6700 / $1.4678 | Buy Now |
DISTI #
4165766RL
|
Farnell | OSCILLATOR, 12MHZ, CMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 3000 |
|
$0.4758 / $0.6843 | Buy Now |
DISTI #
4165766
|
Farnell | OSCILLATOR, 12MHZ, CMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.4758 / $0.8979 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL OSC. 12MHz 3.3V 15pF 50PPM HCMOS SMT | 0 |
|
$0.5744 / $0.6606 | RFQ |
Part Details for COM1305-12.000-EXT-T-TR
COM1305-12.000-EXT-T-TR CAD Models
COM1305-12.000-EXT-T-TR Part Data Attributes
|
COM1305-12.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
COM1305-12.000-EXT-T-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LCC4,.09X.12,86/63 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 20 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for COM1305-12.000-EXT-T-TR
This table gives cross-reference parts and alternative options found for COM1305-12.000-EXT-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM1305-12.000-EXT-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99221C3A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | COM1305-12.000-EXT-T-TR vs SM99221C3A@12.000000MHZ |
SM99421C7E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | COM1305-12.000-EXT-T-TR vs SM99421C7E@12.000000MHZ |
K30-3CG-SE12.0000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | COM1305-12.000-EXT-T-TR vs K30-3CG-SE12.0000 |
SM99321C2E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | COM1305-12.000-EXT-T-TR vs SM99321C2E@12.000000MHZ |
531PA12M0000BGR | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | COM1305-12.000-EXT-T-TR vs 531PA12M0000BGR |
SM99221C5E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | COM1305-12.000-EXT-T-TR vs SM99221C5E@12.000000MHZ |
SM99421C2E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | COM1305-12.000-EXT-T-TR vs SM99421C2E@12.000000MHZ |
XLH535012.000JS4X8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | COM1305-12.000-EXT-T-TR vs XLH535012.000JS4X8 |
SM99321C5E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | COM1305-12.000-EXT-T-TR vs SM99321C5E@12.000000MHZ |
XLH735012.000JU4I8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | COM1305-12.000-EXT-T-TR vs XLH735012.000JU4I8 |