Part Details for COM20019I-DZD by Microchip Technology Inc
Overview of COM20019I-DZD by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM20019I-DZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2317
|
Newark | Ethernet Transceiver, 312.5Kbps, Lcc-28, Data Rate:312.5Kbps, Ethernet Type:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Controller Ic Case Style:Lcc, No. Of Pins:28Pins, Ic Interface Type:Rs485, Operating Temperature Rohs Compliant: Yes |Microchip COM20019I-DZD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9800 / $13.2000 | Buy Now |
DISTI #
95AJ7502
|
Newark | Lan Controller, 0.3125Mbps, Cmos, Pqcc28 Rohs Compliant: Yes |Microchip COM20019I-DZD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $20.2200 | Buy Now |
DISTI #
638-1000-5-ND
|
DigiKey | IC CTRLR ARCNET 2KX8 RAM 28-PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
337 In Stock |
|
$9.6000 / $12.6900 | Buy Now |
DISTI #
886-COM20019I-DZD
|
Mouser Electronics | Network Controller & Processor ICs ARCNET CONTROLLER RoHS: Compliant | 87 |
|
$9.6000 / $12.6900 | Buy Now |
DISTI #
COM20019I-DZD
|
Microchip Technology Inc | Cost-Competitive ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17 Alternates Available |
|
$9.1900 / $12.6900 | Buy Now |
DISTI #
70470082
|
RS | Microchip COM20019I-DZD, ARCNET Controller 312.5kbit/s ANSI 878.1, 28-Pin PLCC | Microchip Technology Inc. COM20019I-DZD RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9500 / $18.7700 | RFQ |
|
Future Electronics | Arcnet Controller HP AutoMDIX 28 PLCC RoHS: Compliant pbFree: Yes Min Qty: 117 Package Multiple: 39 Container: Tube | 0Tube |
|
$10.3400 / $10.5400 | Buy Now |
|
Onlinecomponents.com | ARCNET Controller - 312.5Kbps - 5V - 28-Pin PLCC - Tube RoHS: Compliant |
68 In Stock 741 Factory Stock |
|
$9.2300 / $11.5700 | Buy Now |
|
Rochester Electronics | COM20019i - Arcnet Controller HP AutoMDIX RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$10.1300 / $11.9100 | Buy Now |
|
Ameya Holding Limited | Arcnet Controller HP AutoMDIX 28 PLCC | 17 |
|
RFQ |
Part Details for COM20019I-DZD
COM20019I-DZD CAD Models
COM20019I-DZD Part Data Attributes
|
COM20019I-DZD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
COM20019I-DZD
Microchip Technology Inc
1 CHANNEL(S), 312.5K bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, GREEN, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 8051; 6801 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ETHERNET | |
Data Transfer Rate-Max | 0.0390625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.51 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for COM20019I-DZD
This table gives cross-reference parts and alternative options found for COM20019I-DZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM20019I-DZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COM20019LJP | LAN Controller, 1 Channel(s), 0.03814697265625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | SMSC | COM20019I-DZD vs COM20019LJP |
COM20019ILJP | 1 CHANNEL(S), 312.5Kbps, LOCAL AREA NETWORK CONTROLLER, PQCC28, PLASTIC, LCC-28 | SMSC | COM20019I-DZD vs COM20019ILJP |
COM20019-LJP | LAN Controller, 0 Channel(s), 0.0390625MBps, CMOS, PQCC28 | Microchip Technology Inc | COM20019I-DZD vs COM20019-LJP |
COM20019I-DZD | LAN Controller, 1 Channel(s), 0.03814697265625MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | SMSC | COM20019I-DZD vs COM20019I-DZD |