Part Details for COM20020I-DZD by Microchip Technology Inc
Overview of COM20020I-DZD by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM20020I-DZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5885
|
Newark | Ethernet Controller, 5 Mbps, 4.5 V, 5.5 V, Lcc, 28 Rohs Compliant: Yes |Microchip COM20020I-DZD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1700 / $29.2900 | Buy Now |
DISTI #
638-1001-5-ND
|
DigiKey | IC CTRLR LAN UNIV 2KX8 28-PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1429 In Stock |
|
$21.3200 / $28.1600 | Buy Now |
DISTI #
COM20020I-DZD
|
Avnet Americas | CAN 5Mbps 5V Industrial 28-Pin PLCC - Rail/Tube (Alt: COM20020I-DZD) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$21.3200 / $28.1600 | Buy Now |
DISTI #
886-COM20020I-DZD
|
Mouser Electronics | Network Controller & Processor ICs ARCNET CONTROLLER RoHS: Compliant | 169 |
|
$21.3200 / $28.1600 | Buy Now |
DISTI #
COM20020I-DZD
|
Microchip Technology Inc | 5 Mbps ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.3600 / $28.1600 | Buy Now |
DISTI #
70388586
|
RS | Microchip COM20020I-DZD, CAN Controller 5Mbit/s ANSI 878.1, 28-Pin PLCC | Microchip Technology Inc. COM20020I-DZD RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9400 / $28.1600 | RFQ |
|
Future Electronics | 5 Mbps (2 K x 8 )On Chip RAM 7 V 40 mA Arcnet CircLink Controller - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 7Tube |
|
$20.9100 / $21.9500 | Buy Now |
|
Onlinecomponents.com | ARCNET Controller - 5 Mbps - - 4.5 V - 5.5 V - 28 Pins RoHS: Compliant |
29 In Stock |
|
$20.4900 / $29.8700 | Buy Now |
DISTI #
COM20020I-DZD
|
Avnet Americas | CAN 5Mbps 5V Industrial 28-Pin PLCC - Rail/Tube (Alt: COM20020I-DZD) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$21.3200 / $28.1600 | Buy Now |
DISTI #
COM20020I-DZD
|
Avnet Americas | CAN 5Mbps 5V Industrial 28-Pin PLCC - Rail/Tube (Alt: COM20020I-DZD) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$21.3200 / $28.1600 | Buy Now |
Part Details for COM20020I-DZD
COM20020I-DZD CAD Models
COM20020I-DZD Part Data Attributes
|
COM20020I-DZD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
COM20020I-DZD
Microchip Technology Inc
1 CHANNEL(S), 5M bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, GREEN, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 8051; 6801 | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for COM20020I-DZD
This table gives cross-reference parts and alternative options found for COM20020I-DZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM20020I-DZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COM20020ILJP | 1 CHANNEL(S), 5Mbps, LOCAL AREA NETWORK CONTROLLER, PQCC28, PLASTIC, LCC-28 | SMSC | COM20020I-DZD vs COM20020ILJP |
COM20020I-DZD | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | SMSC | COM20020I-DZD vs COM20020I-DZD |