Part Details for CON-24V-12V by Triplett Corporation
Overview of CON-24V-12V by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CON-24V-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3449
|
Newark | Ac/Dc To Dc 12V Regulated Power Converter 2A |Triplett CON-24V-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9900 | Buy Now |
DISTI #
2329-CON-24V-12V-ND
|
DigiKey | AC/DC to DC 12V Regulated Power Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$32.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.8600 / $32.9900 | Buy Now | |
DISTI #
20015107
|
TestEquity LLC | AC/DC to DC 12V Regulated Power Converter 2A | 0 |
|
$32.9900 | Buy Now |