Part Details for COS2181STRPBF by Cosine
Overview of COS2181STRPBF by Cosine
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COS2181STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Half Bridge Non-Insulated 2.5A 18ns 13ns 10V~20V 2.5A SOP-8 Gate Drive ICs ROHS | 2232 |
|
$0.3772 / $0.6921 | Buy Now |