Part Details for CP-01120010 by Cvilux Corporation
Overview of CP-01120010 by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CP-01120010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP-01120010-ND
|
DigiKey | CONN RCPT HSG 20POS 4.20MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
2874 In Stock |
|
$0.1196 / $0.2800 | Buy Now |
DISTI #
CP-01120010
|
Avnet Americas | CVLCP-01120010 - Bag (Alt: CP-01120010) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Container: Bag | 0 |
|
$0.1302 / $0.1953 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 | 0 |
|
$0.1139 | Buy Now |
|
Onlinecomponents.com | Receptacle Crimp Housing - 4.2mm Pitch - 20 Circuit - Dual Row - UL 94V-2 - Vertical - Halogen Free | 0 |
|
$0.1050 / $0.5580 | Buy Now |
DISTI #
CP-01120010
|
Avnet Americas | CVLCP-01120010 - Bag (Alt: CP-01120010) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Container: Bag | 0 |
|
$0.1302 / $0.1953 | Buy Now |
DISTI #
CP-01120010
|
Avnet Americas | CVLCP-01120010 - Bag (Alt: CP-01120010) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Container: Bag | 0 |
|
$0.1302 / $0.1953 | Buy Now |
DISTI #
MRX55720CV
|
Maritex | Crimp terminal housing, pitch 4.20mm, 20-contacts [2x10], female, 2 rows, applicable wire AWG#16-26, 300V/9A Min Qty: 10 Package Multiple: 10 | 1952 |
|
$0.1240 / $0.1540 | Buy Now |
Part Details for CP-01120010
CP-01120010 CAD Models
CP-01120010 Part Data Attributes
|
CP-01120010
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01120010
Cvilux Corporation
Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.772 inch | |
Body Length | 1.705 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |