Part Details for CP-18-5 by Niverplast BV
Overview of CP-18-5 by Niverplast BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-18-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-18-5
|
TME | Enclosure: desktop, X: 190mm, Y: 135mm, Z: 60mm, ABS, grey (matt) Min Qty: 1 | 12 |
|
$4.2300 / $6.3500 | Buy Now |