Part Details for CP-229064-10-X by TE Connectivity
Overview of CP-229064-10-X by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-229064-10-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1080
|
Newark | Cp-229064-10-X |Te Connectivity CP-229064-10-X Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
CP-229064-10-X-ND
|
DigiKey | LABEL ID PRODUCT Min Qty: 40000 Lead time: 18 Weeks Container: 10000 per Roll | Temporarily Out of Stock |
|
$0.0832 | Buy Now |
DISTI #
RYCCP-229064-10-X
|
Heilind Electronics | CP-229064-10-X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester Clear 22.9x6.4mm RoHS: Compliant |
19433 In Stock |
|
$0.0832 / $0.1407 | Buy Now |
DISTI #
51687644
|
Verical | Labels Thermal Transfer Printable Label Polyester Clear 22.9x6.4mm RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 1804 | Americas - 19250 |
|
$0.1143 / $0.1954 | Buy Now |
DISTI #
RYCCP-229064-10-X
|
Interstate Connecting Components | CP-229064-10-X | 0 |
|
Buy Now | |
DISTI #
000000000001129680
|
Sager | Wire Labels & Markers CP-229064-10-X Min Qty: 40000 | 0 |
|
$0.0419 / $0.0721 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester Clear 22.9x6.4mm RoHS: Compliant |
19433 In Stock |
|
$0.0832 / $0.1407 | Buy Now |