Part Details for CP-950UH-ID23 by SR Components Inc
Overview of CP-950UH-ID23 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-950UH-ID23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-950UH-ID23
|
TME | Antenna, RFID, 125kHz, Øout: 28mm, Øint: 24mm, H: 3mm, 950uH Min Qty: 1 | 15 |
|
$4.8400 / $6.1500 | Buy Now |