Part Details for CP-992 by Panduit Corp
Overview of CP-992 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CP-992-ND
|
DigiKey | FERRULE CRIMP PRESS WITH BOWL FE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26,271.2400 | Buy Now |
DISTI #
CP-992
|
Avnet Americas | Wire Stripping And Ferrule Crimping Press Automatic Bowl Feeder 12AWG to 8AWG - Bulk (Alt: CP-992) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18,444.2500 | Buy Now |
DISTI #
644-CP-992
|
Mouser Electronics | Tool Kits & Cases Ferrule Crimp Press with Bowl Feed RoHS: Compliant | 0 |
|
$26,269.4800 | Order Now |
DISTI #
PANCP-992
|
Heilind Electronics | BOWL-FED FERRULE STRIP/CRIMP PRESS (#12-8) | Americas - 0 in Stock |
|
$24,252.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$21,019.0900 | Buy Now |
DISTI #
CP-992
|
TTI | Tool Kits & Cases Ferrule Crimp Press with Bowl Feed RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20,899.0000 | Buy Now |
DISTI #
CP-992
|
Avnet Americas | Wire Stripping And Ferrule Crimping Press Automatic Bowl Feeder 12AWG to 8AWG - Bulk (Alt: CP-992) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18,444.2500 | Buy Now |
DISTI #
CP-992
|
Avnet Americas | Wire Stripping And Ferrule Crimping Press Automatic Bowl Feeder 12AWG to 8AWG - Bulk (Alt: CP-992) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18,444.2500 | Buy Now |
DISTI #
000000000006198291
|
Sager | Panduit Ferrule Crimp Press with Bowl Feed | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$21,019.0900 | Buy Now |