-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP0010R1000JB14
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 10W ±600ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CP0010R1000JB14) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 105 |
|
RFQ | |
DISTI #
CP0010R1000JB14
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 10W ±600ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CP0010R1000JB14) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 105 |
|
RFQ | |
DISTI #
CP0010R1000JB14
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 10W ±600ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CP0010R1000JB14) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP0010R1000JB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP0010R1000JB14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.914 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 47.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1 V |