Part Details for CP030-3M by Teledyne Lecroy
Overview of CP030-3M by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP030-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP030-3M-ND
|
DigiKey | 30 A, 10 MHZ CURRENT PROBE - AC/ Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$4,760.0300 | Buy Now |
DISTI #
940-CP030-3M
|
Mouser Electronics | Test Probes 30 A 10 MHz CURRENT PROBE RoHS: Compliant | 0 |
|
$4,760.0000 | Order Now |
DISTI #
70989904
|
RS | 30 A, 10 MHz Current Probe - AC/DC, 30 A rms, 50 A Peak Pulse, 3 meter cable, no | Teledyne LeCroy CP030-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,645.0000 | RFQ |