Part Details for CP0805L0436BSTR by Kyocera AVX Components
Overview of CP0805L0436BSTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0805L0436BSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13096-1-ND
|
DigiKey | RF DIR COUPLER 436MHZ 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.7900 / $1.8800 | Buy Now |
DISTI #
CP0805L0436BSTR
|
Avnet Americas | Thin-Film Directional Coupler 0805 436MHz 4-Pin SMD T/R - Tape and Reel (Alt: CP0805L0436BSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
581-CP0805L0436BSTR
|
Mouser Electronics | Signal Conditioning 436MHz DIR. COUPLER RoHS: Compliant | 0 |
|
$0.8200 / $1.8800 | Order Now |
|
Future Electronics | RF DIR COUPLER 436MHZ 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
CP0805L0436BSTR
|
Avnet Abacus | Thin-Film Directional Coupler 0805 436MHz 4-Pin SMD T/R - Tape and Reel (Alt: CP0805L0436BSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CP0805L0436BSTR
CP0805L0436BSTR CAD Models
CP0805L0436BSTR Part Data Attributes:
|
CP0805L0436BSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805L0436BSTR
Kyocera AVX Components
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LCC4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 403 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |