Part Details for CP1001-9RG by Bel Fuse
Overview of CP1001-9RG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1001-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1001-9RG
|
Avnet Americas | DC to DC Converter 1-OUT 5.1V 6.9A 183W (Alt: CP1001-9RG) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 30 Weeks, 0 Days | 0 |
|
$1,029.2000 / $1,286.5000 | Buy Now |
Part Details for CP1001-9RG
CP1001-9RG CAD Models
CP1001-9RG Part Data Attributes
|
CP1001-9RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
CP1001-9RG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 152W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 33.6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 152 W | |
Trim/Adjustable Output | YES |
Alternate Parts for CP1001-9RG
This table gives cross-reference parts and alternative options found for CP1001-9RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP1001-9RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP1001-9RG | DC-DC Regulated Power Supply Module, 1 Output, 152W, Hybrid, METAL, CASE P01, MODULE | Bel Power Solutions | CP1001-9RG vs CP1001-9RG |