Part Details for CP1001 by SPC Multicomp
Overview of CP1001 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8064
|
Newark | Bridge Rectifier, Single Phase, 10A 100V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Bridge Rectifier Case Style:-, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp CP1001 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |