Part Details for CP10018A-10 by Amtery Corporation
Overview of CP10018A-10 by Amtery Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP10018A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3315-CP10018A-10-ND
|
DigiKey | 0.5 GHz - 18 GHz, 10 dB Coupling Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$616.0000 / $643.0000 | Buy Now |