Part Details for CP10641_LISA-SS by LEDIL
Overview of CP10641_LISA-SS by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP10641_LISA-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1028-ND
|
DigiKey | LENS CLR 19-30DEG SPOT ADHESIVE Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1368 | Buy Now |
DISTI #
CP10641_LISA-SS
|
Avnet Americas | Round Lens Assembly For XP-E LED - Bag (Alt: CP10641_LISA-SS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$0.5808 / $1.2936 | Buy Now |
DISTI #
928-CP10641LISASS
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 2 |
|
$1.7400 / $3.6900 | Buy Now |
|
Future Electronics | LISA Series Round 1 Pos 10.8mm Dia 7.3mm (H) Smooth Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
CP10641
|
TME | LED lens, round, plexiglass PMMA, XP-E,XP-G,Z5, 19÷30°, H: 7.3mm Min Qty: 1 | 0 |
|
$1.4600 / $2.1000 | RFQ |
DISTI #
CP10641_LISA-SS
|
Avnet Silica | Round Lens Assembly For XP-E LED (Alt: CP10641_LISA-SS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP10641_LISA-SS
|
EBV Elektronik | Round Lens Assembly For XP-E LED (Alt: CP10641_LISA-SS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP10641_LISA-SS
CP10641_LISA-SS CAD Models
CP10641_LISA-SS Part Data Attributes
|
CP10641_LISA-SS
LEDIL
Buy Now
|
Compare Parts:
CP10641_LISA-SS
LEDIL
|
Samacsys Manufacturer | LEDIL |