Part Details for CP11632_LXP3-D by LEDIL
Overview of CP11632_LXP3-D by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP11632_LXP3-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0667
|
Newark | Lens, Round, Pmma, White, Lens Type:Clip-On, Beam Type:Diffuser, Led Lens Color:White, Lens Diameter:21.6Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Beam Angle:11° Rohs Compliant: Yes |Ledil CP11632_LXP3-D Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.6600 | Buy Now |
DISTI #
711-2345-ND
|
DigiKey | LENS CLR 11-14DEG DIFFUSER ADH Min Qty: 112 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7546 | Buy Now |
DISTI #
CP11632_LXP3-D
|
Avnet Americas | ASSEMBLY ROUND 1 POS 21.6MM (D) 14.6MM(H - Trays (Alt: CP11632_LXP3-D) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $1.0938 | Buy Now |
DISTI #
928-CP11632LXP3D
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Assembly 11 Degrees FWHM RoHS: Compliant | 0 |
|
$1.6800 / $2.2800 | Order Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.7mm (H) Diffused Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.6500 / $1.7700 | Buy Now |
DISTI #
CP11632_LXP3-D
|
Avnet Americas | ASSEMBLY ROUND 1 POS 21.6MM (D) 14.6MM(H - Trays (Alt: CP11632_LXP3-D) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $1.0938 | Buy Now |
DISTI #
CP11632_LXP3-D
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 21.6MM (D) 14.6MM(H (Alt: CP11632_LXP3-D) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |