Part Details for CP12412_LOS-RS by LEDIL
Overview of CP12412_LOS-RS by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP12412_LOS-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2356-ND
|
DigiKey | LENS CLEAR 6-10DEG SPOT ADHESIVE Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7546 | Buy Now |
DISTI #
CP12412_LOS-RS
|
Avnet Americas | LENS ROUND 1 POS 21.6MM OD 14.3MM (H) - Trays (Alt: CP12412_LOS-RS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $1.0938 | Buy Now |
DISTI #
928-CP12412LOSRS
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Assembly 10 Degrees FWHM RoHS: Compliant | 0 |
|
$1.5700 / $2.6500 | Order Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.3mm (H) Real Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.5500 / $1.6700 | Buy Now |
DISTI #
CP12412_LOS-RS
|
Avnet Americas | LENS ROUND 1 POS 21.6MM OD 14.3MM (H) - Trays (Alt: CP12412_LOS-RS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $1.0938 | Buy Now |
DISTI #
CP12412_LOS-RS
|
Avnet Silica | LENS ROUND 1 POS 21.6MM OD 14.3MM (H) (Alt: CP12412_LOS-RS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP12412_LOS-RS
|
EBV Elektronik | LENS ROUND 1 POS 21.6MM OD 14.3MM (H) (Alt: CP12412_LOS-RS) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP12412_LOS-RS
CP12412_LOS-RS CAD Models
CP12412_LOS-RS Part Data Attributes:
|
CP12412_LOS-RS
LEDIL
Buy Now
|
Compare Parts:
CP12412_LOS-RS
LEDIL
|
Samacsys Manufacturer | LEDIL |