Part Details for CP15C1130036N by Semiconductor Circuits Inc
Overview of CP15C1130036N by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP15C1130036N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CP15C1130036N-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$24.4700 / $24.8400 | Buy Now |
Part Details for CP15C1130036N
CP15C1130036N CAD Models
CP15C1130036N Part Data Attributes:
|
CP15C1130036N
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
CP15C1130036N
Semiconductor Circuits Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |