Part Details for CP16SH10IP06224F by TE Connectivity
Overview of CP16SH10IP06224F by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP16SH10IP06224F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP16SH10IP06224F-ND
|
DigiKey | POT 220K OHM 1/5W CARBON LINEAR Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6-1676003-4
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 220 kOhm, 1Turn, Linear, 200 mW, � 20% (Alt: 6-1676003-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1227590
|
element14 Asia-Pacific | POTENTIOMETER, 220K LIN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3906 / $3.6709 | Buy Now |
DISTI #
1227590
|
Farnell | POTENTIOMETER, 220K LIN RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$2.5247 / $3.7557 | Buy Now |